Arrow Electronic Components Online
M8351301DN|CINCH|simage
M8351301DN|CINCH|limage
Connector D-Subminiature

M83513/01-DN

Conn Micro-D PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Electroless Nickel
  • Product Length (mm)
    30.1
  • Product Depth (mm)
    7.82
  • Product Height (mm)
    10.52
  • Mounting
    Panel Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources