Connector D-Subminiature
M83513/01-BP
Conn Micro-D PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Plating
Passivated
Product Length (mm)
23.75
Product Depth (mm)
7.82
Product Height (mm)
10.52
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy