Arrow Electronic Components Online
M8340105K1003GGD03|VISHAY|simage
M8340105K1003GGD03|VISHAY|limage
Resistor Networks and Arrays

M8340105K1003GGD03

Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    100K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.8
  • Power Rating per Resistor (W)
    0.2 (1/5)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    19.89
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    8.69
  • Seated Plane Height (mm)
    8.69
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources