Arrow Electronic Components Online
M8182412|SUMITOMO|limage
M8182412|SUMITOMO|simage
Cable Accessories

M81824/1-2

Cable Accessories Crimp Splice Copper Alloy Blue Tin

Sumitomo Electric Interconnect Products, Inc.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.90.4000
  • Automotive
    No
  • PPAP
    No
  • Type
    Crimp Splice
  • Color
    Blue
  • Body Material
    Copper Alloy
  • Body Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    2.69
  • Product Length (mm)
    14.85

Documentation and Resources

Datasheets
Design resources