Arrow Electronic Components Online
M8165969A20130|ITT|simage
M8165969A20130|ITT|limage
Connector Rectangular

M81659/69A2-0130

Conn Rack and Panel PIN/SKT (2Coaxial/30Signal)/106Signal POS Crimp ST Panel Mount

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack and Panel
  • Gender
    PL/PL
  • Number of Contacts
    (2Coaxial/30Signal)/106Signal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    24.23
  • Product Height (mm)
    78.99
  • Mounting
    Panel Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources