Cable Single Conductor
M81044/12-22-0
Hook-up Wire 22AWG 1.24mm Tinned Copper Black 600VAC Spool
TE ConnectivityPrice Per Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
1.24
Jacket Color
Black
Maximum Voltage Rating
600VAC
Insulation DC Resistance
5000MOhm/1000ft
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Spool
Bunch Stranding
19x34
Jacket Material
Cross Linked Extruded Polyvinylidene Fluoride

