Arrow Electronic Components Online
M5KP40A|MICROCHP|simage
M5KP40A|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

M5KP40A

TVS Diode Single Uni-Dir 40V 5KW 2-Pin Case 5A Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    44.4
  • Maximum Clamping Voltage (V)
    64.5
  • Maximum Reverse Stand-Off Voltage (V)
    40
  • Maximum Peak Pulse Current (A)
    78
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Diameter
    6.22
  • Mounting
    Through Hole
  • Package Length
    9.53
  • PCB changed
    2
  • Supplier Package
    Case 5A
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources