Arrow Electronic Components Online
Circuit Breakers

M55629/22-LM-LM-LM

Circuit Breaker Magnetic 3Pole 5A 240VAC

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Magnetic
  • Number of Poles
    3
  • Maximum Voltage Rating
    240VAC
  • Current Rating (A)
    5
  • Actuator Type
    Toggle
  • Terminal Design
    Screw
  • Mounting
    Screw Mount
  • Number of Terminals
    6
  • Typical AC Voltage Rating (V)
    240

Documentation and Resources

Datasheets
Design resources