Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Magnetic
Number of Poles
3
Maximum Voltage Rating
240VAC
Current Rating (A)
4
Actuator Type
Toggle
Terminal Design
Screw
Mounting
Screw Mount
Number of Terminals
6
Typical AC Voltage Rating (V)
240

