Resistor Fixed Single-Surface Mount
M55342K12B2E37R-TR
Res Thick Film 0603 2.37K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Pad SMD T/R
State of the Art, Inc.Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.37K
Tolerance
1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.58
Product Depth (mm)
0.81
Product Height (mm)
0.46
Product Weight (g)
0.00235
Mounting
Surface Mount
Failure Rate
R

