Arrow Electronic Components Online
M55342K02B10E0ST5V|VISHAY|simage
M55342K02B10E0ST5V|VISHAY|limage
Resistor Fixed Single-Surface Mount

M55342K02B10E0ST5V

Res Thin Film 0505 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    40
  • Current Sensing
    No
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0505
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0505
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.84
  • Product Weight (g)
    0.004
  • Depth Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount
  • Failure Rate
    S

Documentation and Resources

Datasheets
Design resources