Resistor Fixed Single-Surface Mount
M55342H12B22G0RTI
Res Thin Film 0603 22 Ohm 2% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
22
Tolerance
2%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 150
Special Features
High Reliability|Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.63
Product Depth (mm)
0.81
Product Height (mm)
0.84
Product Weight (g)
0.003
Mounting
Surface Mount
Failure Rate
R
Order Quantity

