Resistor Fixed Single-Surface Mount
M55342H11B60D0RWI
Res Thin Film 0402 60 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.01% Pad SMD Waffle
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
60
Tolerance
1%
Maximum Voltage Rating (V)
30
Current Sensing
No
Power Rating (W)
0.05 (1/20)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1.02
Product Depth (mm)
0.56
Product Height (mm)
0.84
Product Weight (g)
0.002
Mounting
Surface Mount
Failure Rate
R

