Arrow Electronic Components Online
M55342E06B121ART0|VISHAY|simage
M55342E06B121ART0|VISHAY|limage
Resistor Fixed Single-Surface Mount

M55342E06B121ART0

Res Thin Film 0805 121 Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    121
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    0.15
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0705
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0705
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    0.84
  • Product Weight (g)
    0.005
  • Mounting
    Surface Mount
  • Failure Rate
    R

Documentation and Resources

Datasheets
Design resources