Connector RF
M55339/32-00001
Conn TNC Adapter 0Hz to 11GHz 50Ohm RA PL/RCP Gold Over Nickel Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC Adapter
Gender
PL/RCP
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.19
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
16.51
Order Quantity

