Arrow Electronic Components Online
M55302168C37Y1|AMPHENOL|simage
M55302168C37Y1|AMPHENOL|limage
Connector Rectangular

M55302/168C37Y1

Conn Rectangular SKT 148 POS 2.54mm Solder RA Thru-Hole Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    148
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    1300VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100000
  • Product Length (mm)
    126.8
  • Product Depth (mm)
    24.33
  • Product Height (mm)
    14.98
  • Mounting
    Through Hole
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources