Complex Programmable Logic Devices - CPLDs
M5-512/256-10SAC
CPLD MACH 5Family 20KGates 512Macro Cells 66.7MHz/100MHz 5V 352-Pin BGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MACH 5
Program Memory Type
ROMLess
Number of Global Clocks
4
Number of Macro Cells
512
Product Terms
32
Device System Gates
20000
Data Gate
No
Maximum Number of User I/Os
256
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
No
Maximum Internal Frequency (MHz)
100|125
Maximum Internal Frequency (MHz)
66.7|100
Maximum Clock to Output Delay (ns)
12|7
Maximum Propagation Delay Time (ns)
10
Speed Grade
10
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MACH
Mounting
Surface Mount
Package Height
1.17
Package Width
35
Package Length
35
PCB changed
352
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
352
Lead Shape
Ball

