Arrow Electronic Components Online
M4Q045EF0101|EBMPAPST|simage
M4Q045EF0101|EBMPAPST|limage
AC Motors

M4Q 045 EF 01-01

AC Motors Shaded Pole Motor Square Body 230V 0.65A 34W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Shaded Pole Motor
  • Motor Current (A)
    0.65
  • Motor Voltage (V)
    230
  • Maximum Output Power
    34W
  • Operating Speed (r/min)
    1550
  • Configuration
    Motor Only
  • Motor Shape
    Square Body
  • Number of Shafts
    1
  • Number of Poles
    4
  • Bearing Type
    Sleeve
  • Product Length (mm)
    83
  • Product Depth (mm)
    124.97
  • Product Height (mm)
    92.5
  • Mounting
    Flange Mount/Through Hole
  • Direction of Rotation
    CCW

Documentation and Resources

Datasheets
Design resources