Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8501.10.40.20
Automotive
Unknown
PPAP
Unknown
Type
Shaded Pole Motor
Motor Current (A)
0.35
Motor Voltage (V)
115
Maximum Output Power
5W
Operating Speed (r/min)
1550
Configuration
Motor Only
Motor Shape
Square Body
Number of Shafts
1
Number of Poles
4
Bearing Type
Sleeve
Product Length (mm)
83
Product Depth (mm)
75.95
Product Height (mm)
92.5
Mounting
Flange Mount/Through Hole
Direction of Rotation
CCW

