Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
2600
Primary Side Voltage (V)
250|230|210
Secondary Side Voltage (V)
115
Power Rating
300VA
Lead Style
Quick Connect/Screw
Mounting
Flange Mount
Product Length (mm)
106.68
Product Height (mm)
95.3
Product Depth (mm)
103.51

