Arrow Electronic Components Online
M4L16|SGNLTRNF|simage
M4L16|SGNLTRNF|limage
Power Transformers

M4L-1-6

Power Transformer 600VA Quick Connect/Screw Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    5200
  • Primary Side Voltage (V)
    105|115|125
  • Secondary Side Voltage (V)
    115
  • Power Rating
    600VA
  • Lead Style
    Quick Connect/Screw
  • Mounting
    Flange Mount
  • Product Length (mm)
    113.28
  • Product Height (mm)
    114.3
  • Product Depth (mm)
    129.03

Documentation and Resources

Datasheets
Design resources