Arrow Electronic Components Online
M4A51929612VNI|LATTICE|simage
M4A51929612VNI|LATTICE|limage
Complex Programmable Logic Devices - CPLDs

M4A5-192/96-12VNI

CPLD ispMACH 4AFamily 7.5KGates 192Macro Cells 66.7MHz/95MHz 5V 144-Pin TQFP Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ispMACH 4A
  • Program Memory Type
    EEPROM
  • Number of Global Clocks
    4
  • Number of Macro Cells
    192
  • Product Terms
    20
  • Device System Gates
    7500
  • Data Gate
    No
  • Maximum Number of User I/Os
    96
  • Number of Flip Flops
    288
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    62.5|100
  • Maximum Internal Frequency (MHz)
    66.7|95
  • Maximum Clock to Output Delay (ns)
    13|6.5
  • Maximum Propagation Delay Time (ns)
    12
  • Speed Grade
    12
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Tolerant Configuration Interface Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    ispMACH
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources