Complex Programmable Logic Devices - CPLDs
M4A3-32/32-12VNI48
CPLD ispMACH 4AFamily 1.25KGates 32Macro Cells 66.7MHz/95MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.55
Automotive
No
PPAP
No
Family Name
ispMACH 4A
Program Memory Type
EEPROM
Number of Global Clocks
4
Number of Macro Cells
32
Product Terms
20
Device System Gates
1250
Data Gate
No
Maximum Number of User I/Os
32
Number of Flip Flops
32
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
62.5|100
Maximum Internal Frequency (MHz)
66.7|95
Maximum Clock to Output Delay (ns)
13|6.5
Maximum Propagation Delay Time (ns)
12
Speed Grade
12
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

