Arrow Electronic Components Online
M49470Q01105KEL|KEMET|simage
M49470Q01105KEL|KEMET|limage
Capacitor Ceramic Multilayer

M49470Q01105KEL

Cap Ceramic 1uF 500V BQ 10% 3 Stacked (0.1%FR) 125°C Waffle

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    BQ
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    L Lead
  • Number of Terminals
    8
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    10.8 X 11.18 X 9.14
  • Package/Case
    3 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Waffle
  • Product Length (mm)
    10.8(Max)
  • Product Depth (mm)
    11.18(Max)
  • Product Height (mm)
    9.14(Max)

Documentation and Resources

Datasheets
Design resources