Arrow Electronic Components Online
M49142090002|CINCH|limage
M49142090002|CINCH|simage
Connector RF

M49142/09-0002

Conn TRT 0Hz to 0.5GHz Crimp ST Cable Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TRT
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    58.42
  • Product Depth (mm)
    15.88
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources