Connector RF
M49142/03-0007
Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
TRB
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Polarity
Standard
Product Diameter (mm)
15.06
Product Length (mm)
50.8
Mounting
Cable Mount

