Arrow Electronic Components Online
M48Z18100PC1|STMICRO|simage
M48Z18100PC1|STMICRO|limage
Top Searched
NVRAM

M48Z18-100PC1

NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin PCDIP Tube

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • NVRAM Type
    NVSRAM
  • Chip Density (bit)
    64K
  • Organization
    8Kx8
  • Data Bus Width (bit)
    8
  • Maximum Access Time (ns)
    100
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    80
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    18.34(Max)
  • Package Length
    39.88(Max)
  • PCB changed
    28
  • Supplier Package
    PCDIP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources