Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
NVRAM Type
NVSRAM
Chip Density (bit)
1M
Organization
128Kx8
Data Bus Width (bit)
8
Maximum Access Time (ns)
85
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
9.52(Max)
Package Width
18.8(Max)
Package Length
43.18(Max)
PCB changed
32
Standard Package Name
DIP
Supplier Package
PMDIP
Pin Count
32

