You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
NVRAM Type
NVSRAM
Chip Density (bit)
64K
Organization
8Kx8
Data Bus Width (bit)
8
Maximum Access Time (ns)
100
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
80
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
18.34(Max)
Package Length
39.88(Max)
PCB changed
28
Supplier Package
PCDIP
Pin Count
28
Order Quantity

