Real Time Clocks
M48T35-70PC1
Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup 28-Pin PCDIP Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Function
Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup
User RAM (byte)
32768
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Parallel
Maximum Access Time (ns)
70
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
18.34(Max)
Package Length
39.88(Max)
PCB changed
28
Supplier Package
PCDIP
Pin Count
28

