Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Obsolete
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR SDRAM
Module Density
512Mbyte
Organization
64Mx64
Module Type
200USODIMM
Number of Chip per Module
8
Chip Density (bit)
512M
Data Bus Width (bit)
64
Max. Access Time (ns)
0.7
Maximum Clock Rate (MHz)
333
Chip Configuration
32Mx16
Chip Package Type
66TSOP-II
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.7
Operating Current (mA)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Module Sides
Double
ECC Support
No
Number of Ranks
Dual
CAS Latency
2.5
PLL
No
SPD EEPROM Support
Yes
Self Refresh
Yes
Refresh Cycles
8K
Mounting
Socket
Package Height
31.75
Package Width
3.8(Max)
Package Length
67.6
PCB changed
200
Standard Package Name
SOD
Supplier Package
USODIMM
Pin Count
200
Lead Shape
No Lead