Top Searched
Real Time Clocks
M41T94MH6F
Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOH T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
User RAM (byte)
44
Time Format
HH:MM:SS:hh
Date Format
DW:DM:M:Y
Bus Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.69(Max)
Package Width
8.89(Max)
Package Length
18.49(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOH
Pin Count
28

