Arrow Electronic Components Online
M41T0M6F|STMICRO|limage
M41T0M6F|STMICRO|simage
Top Purchased
Real Time Clocks

M41T0M6F

Real Time Clock Serial 8byte Clock/Calendar 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar
  • User RAM (byte)
    8
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (2-Wire, I2C)
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources