Real Time Clocks
M41T01M6F
Real Time Clock Serial 8byte Clock/Calendar 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Clock/Calendar
User RAM (byte)
8
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

