Real Time Clocks
M41ST87WMX6TR
Real Time Clock Serial 160byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOX T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/Alarm/Timer/Interrupt
User RAM (byte)
160
Time Format
HH:MM:SS:hh
Date Format
DW:DM:M:Y
Bus Type
Serial (2-Wire, I2C)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
7.67(Max)
Package Length
18.01(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOX
Pin Count
28

