Arrow Electronic Components Online
M41ST85WMX6TR|STMICRO|simage
M41ST85WMX6TR|STMICRO|limage
Real Time Clocks

M41ST85WMX6TR

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOX T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Supervisor
  • User RAM (byte)
    64
  • Time Format
    HH:MM:SS:hh
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (2-Wire, I2C)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.39
  • Package Width
    7.67
  • Package Length
    18.01
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOX
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources