Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994.a
Part Status
Obsolete
HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR4 SDRAM
Module Density
16Gbyte
Organization
2Gx72
Module Type
288RDIMM
Number of Chip per Module
18
Chip Density (bit)
8G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
2400
Chip Configuration
1Gx8
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
ECC Support
No
Number of Ranks
Dual
Number of Chip Banks
16
CAS Latency
17
Mounting
Socket
Package Height
31.25
Package Width
4.3(Max)
Package Length
133.35
PCB changed
288
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
288

