Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
SMA Plug(Male)/SMA Jack(Female)
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
18
Attenuation Tolerance (dB)
±0.5
Maximum VSWR
1.35
Impedance (Ohm)
50
Maximum Power Rating (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Diameter
9.4
Mounting
Stud
Package Length
31.5(Max)
Order Quantity

