Arrow Electronic Components Online
M39331401N|SVMICRO|simage
M39331401N|SVMICRO|limage
Fixed Attenuators

M3933/14-01N

Attenuator 12.4GHz Bag

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Manufacture Type
    Attenuator
  • Connector Type
    SMA Plug(Male)/SMA Jack(Female)
  • Minimum Frequency (GHz)
    0
  • Maximum Frequency (GHz)
    12.4
  • Attenuation Tolerance (dB)
    ±0.3
  • Maximum VSWR
    1.25
  • Impedance (Ohm)
    50
  • Maximum Power Rating (W)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Diameter
    9.4
  • Mounting
    Stud
  • Package Length
    31.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources