Arrow Electronic Components Online
M3902975416|SOURIAU|simage
M3902975416|SOURIAU|limage
Connector Contact

M39029/75-416

Contact SKT 12 Size Crimp ST Cable Mount

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Coaxial
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Cycle (Cycles)
    500
  • Contact Size
    12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources