Arrow Electronic Components Online
M3902963368|GLENAIR|simage
M3902963368|GLENAIR|limage
Connector Contact

M39029/63-368

Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    2.16
  • Product Depth (mm)
    13.61
  • Product Height (mm)
    2.16
  • Contact Size
    20
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources