Arrow Electronic Components Online
M3902958360|DEUTSCH|simage
M3902958360|DEUTSCH|limage
Connector Contact

M39029/58-360

Deutsch Group crimp ST cable mount for use with wire gauges between 22 and 28 AWG.

Deutsch Group
Datasheets 

The M39029/58-360 are crimp connectors for use with wires between 22 and 28 AWG. The connectors have a maximum current rating of 5 A and an operating temperature between -67°C and 257°C. The connector has a PIN gender, copper alloy base, nickel underplate, and gold-plated contact area with a thickness of 50 microinches. The physical dimensions of the M39029/58-360 are 13.49 × 1.54 × 1.54 mm.

Drawings/Package

                                 

Key Features

  • Military operating temperature range of -67°C to 257°C

  • Maximum current of 5 A

  • Gold-plated

General Applications

  • Low-power delivery

  • Signals

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Product Length (mm)
    13.49
  • Product Depth (mm)
    1.54
  • Product Height (mm)
    1.54
  • Contact Size
    22D
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources