Connector Contact
M39029/57-354
Contact SKT 22 Size Crimp ST Cable Mount 22AWG
Tri-Star Electronics InternationalProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Unknown
PPAP
Unknown
Connector Type
Connector Circular
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Contact Size
22
Wire Size (AWG)
22
Mounting
Cable Mount

