Arrow Electronic Components Online
M3902957354|SOURIAU|originalImage
M3902957354|SOURIAU|simage
Connector Contact

M39029/57-354

Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Size
    20
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources