Top Purchased
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
M3902956348
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Size
22D
Wire Size (AWG)
22-28
Mounting
Cable Mount