Arrow Electronic Components Online
M390294113|AMPHENOL|simage
M390294113|AMPHENOL|limage
Connector Contact

M39029/4-113

Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    23
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Contact Size
    12
  • Wire Size (AWG)
    12-14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources