Arrow Electronic Components Online
M39018042146M|CORNELL|simage
M39018042146M|CORNELL|limage
Capacitor Aluminum Electrolytic

M39018/04-2146M

Cap Aluminum Lytic 2200uF 50V -10% to 50% (34.92 X 79.38mm) Bracket Mount Screw 0.12 Ohm 2A 2000h (1%FR) 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    -10% to 50%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.12
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    2.1@-55°C@120Hz
  • IR (mA)
    2
  • IL (uA)
    500
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Bracket Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    34.92 X 79.38
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    34.92
  • Product Height (mm)
    79.38

Documentation and Resources

Datasheets
Design resources