Arrow Electronic Components Online
M39018042130M|CORNELL|simage
M39018042130M|CORNELL|originalImage
Capacitor Aluminum Electrolytic

M39018/04-2130M

Aluminum Electrolytic Capacitors

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    -10% to 50%
  • Polarity
    Polar
  • Mounting
    Bracket Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources