Capacitor Aluminum Electrolytic
M39018/01-0768
Cap Aluminum Lytic 3.3uF 250V -10% to 50% (7.14 X 23.83mm) Axial 40.19 Ohm 0.07A 2000h 125°C
Barker MicrofaradsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3.3uF
Tolerance
-10% to 50%
Voltage
250VDC
ESR (Ohm)
40.19
Equivalent Series Resistance Type
Standard
Maximum Impedance (Ohm)
910@-55°C@120Hz
IR (mA)
0.07
IL (uA)
4
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.14 X 23.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
7.14
Product Length (mm)
23.83
Lead Diameter (mm)
0.81

