Arrow Electronic Components Online
M39018010735|BMI|simage
M39018010735|BMI|limage
Capacitor Aluminum Electrolytic

M39018/01-0735

Cap Aluminum Lytic 68uF 50V -10% to 75% (9.53 X 34.92mm) Axial 2.92 Ohm 0.315A 2000h 125°C

Barker Microfarads
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    68uF
  • Tolerance
    -10% to 75%
  • Voltage
    50VDC
  • ESR (Ohm)
    2.92
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    44@-55°C@120Hz
  • IR (mA)
    0.315
  • IL (uA)
    4
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    9.53 X 34.92
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    9.53
  • Product Length (mm)
    34.92
  • Lead Diameter (mm)
    0.81

Documentation and Resources

Datasheets
Design resources